Part Details for 16PS330MJ12 by United Chemi-Con Inc
Overview of 16PS330MJ12 by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16PS330MJ12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J2598
|
Newark | Bulk/Cap 330Uf 16V Elect Poly Rad Rohs Compliant: No |Chemi-Con 16PS330MJ12 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
661-16PS330MJ12
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 330UF 16V RADIAL RoHS: Compliant | 0 |
|
$0.5500 / $1.6200 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 2000h 105°C RoHS: Compliant | 0 |
|
$0.5600 / $1.2700 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 2000h 105°C RoHS: Compliant | 0 |
|
$0.5600 / $1.2700 | Buy Now |
Part Details for 16PS330MJ12
16PS330MJ12 CAD Models
16PS330MJ12 Part Data Attributes:
|
16PS330MJ12
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
16PS330MJ12
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR MEASURED AT 100KHZ-300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 14 mΩ | |
Leakage Current | 1.056 mA | |
Manufacturer Series | PS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5050 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for 16PS330MJ12
This table gives cross-reference parts and alternative options found for 16PS330MJ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16PS330MJ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16PS330MJ12-T14 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 16PS330MJ12 vs 16PS330MJ12-T14 |