Part Details for 16SEPC270M by SANYO Semiconductor Co Ltd
Overview of 16SEPC270M by SANYO Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16SEPC270M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 4100 |
|
$0.2145 / $0.8250 | Buy Now |
|
Bristol Electronics | 6192 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 270 uF, THROUGH HOLE MOUNT | 3280 |
|
$0.2750 / $1.1000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 270 uF, THROUGH HOLE MOUNT | 4953 |
|
$0.4752 / $1.5840 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1030 |
|
Buy Now |