-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0179
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 16V, 20%, Radial, Capacitance:270Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Leaded, Esr:0.01Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Polarity:Polarrohs Compliant: Yes |Panasonic 16SEPC270MX+S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4760 | Buy Now |
DISTI #
P16382CT-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 16V T/H Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4714 In Stock |
|
$0.3418 / $1.0400 | Buy Now |
DISTI #
16SEPC270MX+S
|
Avnet Americas | Aluminum Polymer Capacitor, 270 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 16SEPC270MX+S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3398 / $0.3848 | Buy Now |
DISTI #
667-16SEPC270MX+S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm RoHS: Compliant | 1600 |
|
$0.3550 / $0.9500 | Buy Now |
DISTI #
V72:2272_11305210
|
Arrow Electronics | Cap Aluminum Polymer 270uF 16VDC 20% (8 X 9mm) Radial 3.5mm 0.01 Ohm 5000mA 5000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 Container: Cut Strips | Americas - 227 |
|
$0.3567 / $0.6015 | Buy Now |
DISTI #
70324083
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,270uF,10mohm,8x9mm, T&A Box | Panasonic Electronic Components 16SEPC270MX+S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6800 | RFQ |
|
Future Electronics | SEPC Series 16 V 270 uF 105°C 5 K Hrs Radial Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 1000Ammo Pack |
|
$0.3450 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 270uF 16VDC 20% (8 X 9mm) Radial 3.5mm 0.01 Ohm 5000mA 5000h 105°C T/R RoHS: Compliant |
2000 In Stock |
|
$0.3239 / $0.5795 | Buy Now |
DISTI #
16SEPC270MX+S
|
TTI | Aluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.3320 / $0.3760 | Buy Now |
DISTI #
16SEPC270MX+S
|
Avnet Americas | Aluminum Polymer Capacitor, 270 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 16SEPC270MX+S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3398 / $0.3848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEPC270MX+S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEPC270MX+S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Leakage Current | 0.864 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 16SEPC270MX+S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SEPC270MX+S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPF0809271M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 16SEPC270MX+S vs RPF0809271M016K |
RPF0809271M016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 16SEPC270MX+S vs RPF0809271M016B |