-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5035
|
Newark | Cap, Alu Elec, Polymer, 470Uf, 16V, Capacitance:470Μf, Voltage(Dc):16V, Capacitor Case/Package:-, Esr:0.01Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole, Product Width:-Rohs Compliant: Yes |Panasonic 16SEPC470M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$0.8410 / $1.5000 | Buy Now |
DISTI #
86Y9767
|
Newark | Cap, 470Μf, 16V, 20% Rohs Compliant: Yes |Panasonic 16SEPC470M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P16299-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 16V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
356 In Stock |
|
$0.5440 / $1.5300 | Buy Now |
DISTI #
16SEPC470M
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 16SEPC470M) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5007 / $0.5670 | Buy Now |
DISTI #
667-16SEPC470M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm RoHS: Compliant | 27750 |
|
$0.4770 / $1.5000 | Buy Now |
DISTI #
E02:0323_07196422
|
Arrow Electronics | Cap Aluminum Polymer 470uF 16VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 6100mA 5000h 105°C Bulk Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Date Code: 2219 | Europe - 7400 |
|
$0.3654 / $0.4150 | Buy Now |
DISTI #
V36:1790_11305214
|
Arrow Electronics | Cap Aluminum Polymer 470uF 16VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 6100mA 5000h 105°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 | Americas - 132 |
|
$0.3265 / $0.5056 | Buy Now |
DISTI #
70324084
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,470uF,10mohm,10x13mm, Bulk | Panasonic Electronic Components 16SEPC470M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $1.0000 | RFQ |
|
Future Electronics | SEPC Series 16 V 470 uF ±20 % Through Hole Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 800Bag |
|
$0.5350 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 470uF 16VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 6100mA 5000h 105°C Bulk RoHS: Compliant |
4740 In Stock |
|
$0.4934 / $0.6259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEPC470M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEPC470M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.504 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 305 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |