Part Details for 16SVPA180M by Sanyo Electronic Devices Corp (Components)
Overview of 16SVPA180M by Sanyo Electronic Devices Corp (Components)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16SVPA180M
16SVPA180M CAD Models
16SVPA180M Part Data Attributes
|
16SVPA180M
Sanyo Electronic Devices Corp (Components)
Buy Now
Datasheet
|
Compare Parts:
16SVPA180M
Sanyo Electronic Devices Corp (Components)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, 4341,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 29 mΩ | |
Height | 7.9 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3430 mA | |
Series | SVPA(F8 SIZE) | |
Size Code | 4341 | |
Width | 10.3 mm |