-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y9786
|
Newark | Cap, Alu Elec, Polymer, 120Uf, 16V, Smd, Capacitance:120Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVPC120M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.2300 | Buy Now |
DISTI #
47AC6735
|
Newark | Cap, 120Μf, 16V, Capacitance:120Μf, Voltage Rating:16V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpc Series, Esr:0.027Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 16SVPC120M Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7810 / $0.8090 | Buy Now |
DISTI #
P16469CT-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 16V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
479 In Stock |
|
$0.5983 / $1.7500 | Buy Now |
DISTI #
16SVPC120M
|
Avnet Americas | Aluminum Polymer Capacitor, 120 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 16SVPC120M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5719 / $0.6475 | Buy Now |
DISTI #
86Y9786
|
Avnet Americas | Aluminum Polymer Capacitor, 120 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 86Y9786) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 4 Partner Stock |
|
$0.6770 / $1.6600 | Buy Now |
DISTI #
667-16SVPC120M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 120uF ESR 27mohm RoHS: Compliant | 2507 |
|
$0.5980 / $1.6400 | Buy Now |
DISTI #
V72:2272_11305304
|
Arrow Electronics | Cap Aluminum Polymer 120uF 16VDC 20%( 8 X 6.9mm) SMD 0.027 Ohm 2900mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2223 Container: Cut Strips | Americas - 252 |
|
$0.5828 / $0.9686 | Buy Now |
DISTI #
70324253
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,120uF,27mohm,8x7mm, T&R | Panasonic Electronic Components 16SVPC120M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.1400 | RFQ |
|
Future Electronics | SVPC Series 16 V 120 uF 8 x 7 mm SMT OS-Con Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.5600 / $0.6050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 120uF 16VDC 20% (8 X 6.9mm) SMD 0.027 Ohm 2900mA 2000h 105°C T/R RoHS: Compliant |
1000 In Stock |
|
$0.5500 / $0.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVPC120M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVPC120M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300 KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 23 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.5 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 145 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |