-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7108
|
Newark | Cap, 560Uf, 16V, Alu Elec, Polymer, Smd, Capacitance:560Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.018Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVPF560MX Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9690 | Buy Now |
DISTI #
P123926CT-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 16V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
290 In Stock |
|
$0.5759 / $1.7200 | Buy Now |
DISTI #
16SVPF560MX
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 16SVPF560MX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.5613 / $0.6355 | Buy Now |
DISTI #
667-16SVPF560MX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16VDC 560uF 18mOhm 3900mAr.m.s RoHS: Compliant | 0 |
|
$0.5750 / $1.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5350 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 560uF 16VDC 20% (8 X 10mm) SMD 0.018 Ohm 3900mA 5000h 105°C T/R |
1000 On Order |
|
$0.5990 / $1.7800 | Buy Now |
DISTI #
16SVPF560MX
|
TTI | Aluminum Organic Polymer Capacitors 16VDC 560uF 18mOhm 3900mAr.m.s RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7160 / $0.7460 | Buy Now |
DISTI #
16SVPF560MX
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 16SVPF560MX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.5613 / $0.6355 | Buy Now |
DISTI #
16SVPF560MX
|
TME | Capacitor: polymer, 560uF, 16VDC, SVPF, SMD, ±20%, -55÷105°C, 5000h Min Qty: 500 | 0 |
|
$0.7500 | RFQ |
DISTI #
16SVPF560MX
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 16SVPF560MX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.5613 / $0.6355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVPF560MX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVPF560MX
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 10 mm | |
Leakage Current | 1.792 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 195 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |