-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1800
|
Newark | Cap, 150Uf, 16V, Tant, Polymer, D3L Rohs Compliant: Yes |Panasonic 16TDC150MYF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$1.1100 / $2.0900 | Buy Now |
DISTI #
42AH1013
|
Newark | Cap, 150Uf, 16V, Tant, Polymer, D3L, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D3L, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 16TDC150MYF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7930 / $0.9470 | Buy Now |
DISTI #
42AH1012
|
Newark | Cap, 150Uf, 16V, Tant, Polymer, D3L, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D3L, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 16TDC150MYF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6600 | Buy Now |
DISTI #
10-16TDC150MYFCT-ND
|
DigiKey | CAP TANT POLY 150UF 16V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1230 In Stock |
|
$0.7970 / $2.1700 | Buy Now |
DISTI #
16TDC150MYF
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 16 V, ± 20%, D3L, 50 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 16TDC150MYF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7923 / $0.8971 | Buy Now |
DISTI #
667-16TDC150MYF
|
Mouser Electronics | Tantalum Capacitors - Polymer 16VDC 150uF 20% 1800mA RoHS: Compliant | 4785 |
|
$0.7810 / $2.1300 | Buy Now |
|
Future Electronics | 150Uf 16V 20% D3L CASE SIZE - Polymer Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 2500Reel |
|
$0.7550 | Buy Now |
|
Future Electronics | 150Uf 16V 20% D3L CASE SIZE - Polymer Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.7550 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - 125°C - 1,000h - 16V/150μF RoHS: Compliant |
2500 In Stock |
|
$0.7410 / $0.7910 | Buy Now |
DISTI #
16TDC150MYF
|
TTI | Tantalum Capacitors - Polymer 16VDC 150uF 20% 1800mA RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16TDC150MYF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16TDC150MYF
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 105CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 16TDC150MYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16TDC150MYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598D157M016AHS065 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 16TDC150MYF vs T598D157M016AHS065 |
T598D157M016AHE065 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 16TDC150MYF vs T598D157M016AHE065 |