Part Details for 16TZV47M5X6.1 by Rubycon Corporation
Overview of 16TZV47M5X6.1 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16TZV47M5X6.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M1320
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 16V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Tzv Series Rohs Compliant: Yes |Rubycon 16TZV47M5X6.1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
27X7770
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Tzv Seriesrohs Compliant: Yes |Rubycon 16TZV47M5X6.1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1189-1544-1-ND
|
DigiKey | CAP ALUM 47UF 20% 16V SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15919 In Stock |
|
$0.0766 / $0.4000 | Buy Now |
DISTI #
232-16TZV47M5X6.1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 2347 |
|
$0.1010 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 47uF - 20% - 16VDC - 5mm dia x 6.1mm - -55 to 105°C RoHS: Compliant |
5000 In Stock |
|
$0.1046 / $0.1576 | Buy Now |
DISTI #
16TZV47M5X6.1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: 16TZV47M5X6.1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346368
|
element14 Asia-Pacific | CAP, 47F, 16V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1387 / $0.5145 | Buy Now |
DISTI #
2346368RL
|
element14 Asia-Pacific | CAP, 47F, 16V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1387 / $0.2268 | Buy Now |
DISTI #
2346368RL
|
Farnell | CAP, 47F, 16V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.1611 / $0.2672 | Buy Now |
DISTI #
2346368
|
Farnell | CAP, 47F, 16V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1611 / $0.4071 | Buy Now |
Part Details for 16TZV47M5X6.1
16TZV47M5X6.1 CAD Models
16TZV47M5X6.1 Part Data Attributes
|
16TZV47M5X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16TZV47M5X6.1
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00752 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 54.4 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |