Part Details for 16YXG1200MEFC10X23 by Rubycon Corporation
Overview of 16YXG1200MEFC10X23 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXG1200MEFC10X23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4815
|
Newark | Aluminium Electrolytic Capacitor, Yxg Series, 1200 - F, - 20%, 16 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16YXG1200MEFC10X23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1228 |
|
$0.2620 / $0.7900 | Buy Now |
DISTI #
1189-1136-ND
|
DigiKey | CAP ALUM 1200UF 20% 16V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1994 / $0.7600 | Buy Now |
DISTI #
232-16YXG1200MEFC10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 16VDC - 10mm dia x 23mm - -40 to 105°C RoHS: Compliant |
3000 In Stock |
|
$0.2352 / $0.3447 | Buy Now |
DISTI #
16YXG1200MEFC10X23
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 16YXG1200MEFC10X23) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 1200uF - 20% - 16VDC - 10mm dia x 23mm - -40 to 105°C RoHS: Compliant |
3000 In Stock |
|
$0.2352 / $0.3447 | Buy Now |
Part Details for 16YXG1200MEFC10X23
16YXG1200MEFC10X23 CAD Models
16YXG1200MEFC10X23 Part Data Attributes:
|
16YXG1200MEFC10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXG1200MEFC10X23
Rubycon Corporation
CAP ALUM 1200UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.192 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 990 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXG1200MEFC10X23
This table gives cross-reference parts and alternative options found for 16YXG1200MEFC10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXG1200MEFC10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZL1200MCA10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG1200MEFC10X23 vs 16ZL1200MCA10X23 |
16YXH1200MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG1200MEFC10X23 vs 16YXH1200MEFCKC10X23 |
16YXG1200MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 16YXG1200MEFC10X23 vs 16YXG1200MEFCRK10X23 |
16ZL1200MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG1200MEFC10X23 vs 16ZL1200MEFCCC10X23 |
16YXG1200MEFCRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 16YXG1200MEFC10X23 vs 16YXG1200MEFCRX10X23 |
16YXH1200MCA10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 16YXG1200MEFC10X23 vs 16YXH1200MCA10X23 |
16YXG1200MEFCCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG1200MEFC10X23 vs 16YXG1200MEFCCA10X23 |
16YXG1200MCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG1200MEFC10X23 vs 16YXG1200MCE10X23 |
16ZL1200MEFCCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG1200MEFC10X23 vs 16ZL1200MEFCCE10X23 |
16ZLG1200MKC10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG1200MEFC10X23 vs 16ZLG1200MKC10X23 |