Part Details for 16YXJ220MT16.3X11 by Rubycon Corporation
Overview of 16YXJ220MT16.3X11 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXJ220MT16.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4824
|
Newark | Aluminium Electrolytic Capacitor, Yxj Series, 220 - F, - 20%, 16 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16YXJ220MT16.3X11 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$0.0830 / $0.3020 | Buy Now |
DISTI #
1189-1546-1-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
80907 In Stock |
|
$0.0475 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0540 / $0.0630 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ | ||
|
Bristol Electronics | 4049 |
|
RFQ | ||
|
Quest Components | 19200 |
|
$0.0761 / $0.4350 | Buy Now | |
DISTI #
16YXJ220MT16.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220uF, 16V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: 16YXJ220MT16.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346255
|
element14 Asia-Pacific | CAP, 220F, 16V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 30 |
|
$0.0844 / $0.2921 | Buy Now |
DISTI #
2346255
|
Farnell | CAP, 220F, 16V, 20% RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Each | 30 |
|
$0.1032 / $0.2672 | Buy Now |
|
LCSC | 220uF 16V 20% 400mA100kHz PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 160 |
|
$0.0331 / $0.0598 | Buy Now |
Part Details for 16YXJ220MT16.3X11
16YXJ220MT16.3X11 CAD Models
16YXJ220MT16.3X11 Part Data Attributes
|
16YXJ220MT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXJ220MT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.0352 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXJ220MT16.3X11
This table gives cross-reference parts and alternative options found for 16YXJ220MT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXJ220MT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821F4227M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 16YXJ220MT16.3X11 vs B41821F4227M008 |
16ZLH220MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXJ220MT16.3X11 vs 16ZLH220MEFCFA6.3X11 |
MAL214275221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16YXJ220MT16.3X11 vs MAL214275221E3 |
16ZLH220MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXJ220MT16.3X11 vs 16ZLH220MEFCCE6.3X11 |
16ZLH220MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXJ220MT16.3X11 vs 16ZLH220MKC6.3X11 |
NRE-JL221M16V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16YXJ220MT16.3X11 vs NRE-JL221M16V6.3X11TBSTF |
16ZLH220MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXJ220MT16.3X11 vs 16ZLH220MEFCCA6.3X11 |
16ZLH220MCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXJ220MT16.3X11 vs 16ZLH220MCA6.3X11 |
16ZLH220MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXJ220MT16.3X11 vs 16ZLH220MEFC6.3X11 |
16ZLH220M6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 16YXJ220MT16.3X11 vs 16ZLH220M6.3X11 |