-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0897
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 1000 - F, - 20%, 16 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZLJ1000M10X16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$0.2740 / $0.8110 | Buy Now |
DISTI #
1189-2200-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2203 / $0.8200 | Buy Now |
DISTI #
232-16ZLJ1000M10X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1930 / $0.7500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 16VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant |
3000 On Order |
|
$0.1660 / $0.1991 | Buy Now |
DISTI #
67010491
|
Verical | Cap Aluminum Lytic 1000uF 16V 20%( 10 X 16mm) Radial 5mm 2000mA 10000h 105°C Bulk Min Qty: 209 Package Multiple: 1 Date Code: 2301 | Americas - 990 |
|
$0.3626 / $0.3919 | Buy Now |
|
Quest Components | 792 |
|
$0.2500 / $0.6250 | Buy Now | |
DISTI #
16ZLJ1000M10X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 16ZLJ1000M10X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1831271
|
element14 Asia-Pacific | CAP, 1000F, 16V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$0.2082 / $0.7177 | Buy Now |
DISTI #
1831271
|
Farnell | CAP, 1000F, 16V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 200 |
|
$0.2104 / $0.5498 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 1000uF - 20% - 16VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant |
3000 On Order |
|
$0.1660 / $0.1991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16ZLJ1000M10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLJ1000M10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.16 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 16ZLJ1000M10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLJ1000M10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214865102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16ZLJ1000M10X16 vs MAL214865102E3 |
MAL217235102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16ZLJ1000M10X16 vs MAL217235102E3 |
B41821A4108M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 16ZLJ1000M10X16 vs B41821A4108M004 |
16MCZ1000MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLJ1000M10X16 vs 16MCZ1000MKC10X16 |
MK1C108M10016DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 16ZLJ1000M10X16 vs MK1C108M10016DR |
MAL217255102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16ZLJ1000M10X16 vs MAL217255102E3 |
16ZLH1000MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 16ZLJ1000M10X16 vs 16ZLH1000MEFCRK10X16 |
MAL214255102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16ZLJ1000M10X16 vs MAL214255102E3 |
MK1C108M10016ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 16ZLJ1000M10X16 vs MK1C108M10016ML |
MAL214265102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16ZLJ1000M10X16 vs MAL214265102E3 |