Part Details for 16ZLJ680M8X16 by Rubycon Corporation
Overview of 16ZLJ680M8X16 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16ZLJ680M8X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-16ZLJ680M8X16-ND
|
DigiKey | CAP ALUM 680UF 20% 16V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1208 In Stock |
|
$0.1657 / $0.6500 | Buy Now |
DISTI #
232-16ZLJ680M8X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 898 |
|
$0.1430 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 16VDC - 8mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1230 / $0.1440 | Buy Now |
DISTI #
74510407
|
Verical | Cap Aluminum Lytic 680uF 16V 20%( 8 X 16mm) Radial 3.5mm 1600mA 10000h 105°C T/R Min Qty: 246 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.2982 / $0.3331 | Buy Now |
|
Quest Components | 800 |
|
$0.2910 / $0.9700 | Buy Now |
Part Details for 16ZLJ680M8X16
16ZLJ680M8X16 CAD Models
16ZLJ680M8X16 Part Data Attributes
|
16ZLJ680M8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLJ680M8X16
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1088 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLJ680M8X16
This table gives cross-reference parts and alternative options found for 16ZLJ680M8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLJ680M8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZLH680MEFCTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | 16ZLJ680M8X16 vs 16ZLH680MEFCTA8X16 |
16ZLH680MEFCCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLJ680M8X16 vs 16ZLH680MEFCCC8X16 |
16ZLH680MEFCFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLJ680M8X16 vs 16ZLH680MEFCFA8X16 |
16ZLH680MFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLJ680M8X16 vs 16ZLH680MFA8X16 |
NRSK681M16V8X16TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLJ680M8X16 vs NRSK681M16V8X16TBF |
16ZLH680MKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLJ680M8X16 vs 16ZLH680MKC8X16 |
16ZLH680MEFCKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLJ680M8X16 vs 16ZLH680MEFCKC8X16 |
16ZLH680M8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 16ZLJ680M8X16 vs 16ZLH680M8X16 |
NRSK681M16V8X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLJ680M8X16 vs NRSK681M16V8X16F |
NRSH681M16V8X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLJ680M8X16 vs NRSH681M16V8X16TBF |