-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-10000
|
Heilind Electronics | RJ45 PLASTIC VERSION WITH | Americas - 3360 in Stock |
|
$13.3295 / $15.9653 | Buy Now |
|
Onlinecomponents.com | Shielded RJ45 Cat.5e With Cap In-Line Receptacle Coupler Bayonet Lock. IP67 (Mated) RoHS: Compliant |
180 In Stock |
|
$12.4900 / $16.4700 | Buy Now |
DISTI #
17-10000
|
TME | Socket, coupler, PIN: 8, Cat: 5e, shielded,with protective cap Min Qty: 1 | 339 |
|
$12.4700 / $17.9900 | Buy Now |
|
Electroshield | IP67 RJ45 Cat. 5e Conn w/ Cap Panel Mnt Receptacle - Socket Bayonet - Shielded | 637 |
|
$17.5700 | Buy Now |
|
CDM Electronics | RJ45 INSTALLATION HOUSING SET Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.2100 / $20.7600 | RFQ |
|
Master Electronics | Shielded RJ45 Cat.5e With Cap In-Line Receptacle Coupler Bayonet Lock. IP67 (Mated) RoHS: Compliant |
180 In Stock |
|
$12.4900 / $16.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17-10000
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-10000
Conec Corporation
Rectangular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Depth | 1.169 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 8 |