Part Details for 17-20500-1 by Eaton Corporation
Overview of 17-20500-1 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-20500-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | D SUB PLUG 50 PIN CONT CRIMP Min Qty: 10 Package Multiple: 1 | 11 |
|
Buy Now |
Part Details for 17-20500-1
17-20500-1 CAD Models
17-20500-1 Part Data Attributes:
|
17-20500-1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
17-20500-1
Eaton Corporation
D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.626 inch | |
Body Depth | 0.358 inch | |
Body Length | 2.661 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CLEAR CHROMATE/ZINC | |
Shell Material | STEEL | |
Total Number of Contacts | 50 |