Part Details for 17-250051 by Conec Corporation
Overview of 17-250051 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 17-250051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-250051
|
Heilind Electronics | PATCH CORD MINI USB TO TYPE A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17-250051
|
TME | Adapter cable, USB A plug,USB B mini plug (sealed), IP67, 5m Min Qty: 1 | 0 |
|
$13.4300 / $17.3600 | RFQ |
DISTI #
COC17-250051
|
Interstate Connecting Components | PATCH CORD MINI USB TO TYPE A | 0 |
|
Buy Now | |
|
CDM Electronics | PATCH CORD MINI USB TO TYPE A STANDARD Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.6100 / $20.3300 | RFQ |