Part Details for 17-300010 by Conec Corporation
Overview of 17-300010 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 17-300010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-300010
|
Heilind Electronics | IP67 DUPLEX LC SINGLE MODE REC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC17-300010
|
Interstate Connecting Components | IP67 DUPLEX LC SINGLE MODE REC | 0 |
|
Buy Now | |
|
CDM Electronics | IP67 DUPLEX LC SINGLE MODE RECEPTACLE Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.5800 / $21.2900 | RFQ |
Part Details for 17-300010
17-300010 CAD Models
17-300010 Part Data Attributes:
|
17-300010
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-300010
Conec Corporation
Fiber Optic LC Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |