Part Details for 17-300710 by Conec Corporation
Overview of 17-300710 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-300710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-300710
|
Heilind Electronics | IP67 IND. DUPLEX LC MM RECEPT. WITH FLANGE + COVER KIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.5700 / $52.6700 | Buy Now |
DISTI #
COC17-300710
|
Interstate Connecting Components | IP67 IND. DUPLEX LC MM RECEPT. WITH FLANGE + COVER KIT | 0 |
|
Buy Now | |
|
CDM Electronics | IP67 DUPLEX LC MULTI MODE RECEPTACLE Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.2600 / $54.4000 | RFQ |
Part Details for 17-300710
17-300710 CAD Models
17-300710 Part Data Attributes:
|
17-300710
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-300710
Conec Corporation
CONN COUPLER RCPT LC-LC DUPLEX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | RoHS compliant | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET-BAYONET | |
Mode | MULTI | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE |