Part Details for 17-300790 by Conec Corporation
Overview of 17-300790 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 17-300790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-300790
|
Heilind Electronics | LC DUPLEX SINGLE MODE BAYONET | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC17-300790
|
Interstate Connecting Components | LC DUPLEX SINGLE MODE BAYONET | 0 |
|
Buy Now | |
|
CDM Electronics | LC DUPLEX SINGLE MODE BAYONET COUPLER Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.9400 / $27.6500 | RFQ |
Part Details for 17-300790
17-300790 CAD Models
17-300790 Part Data Attributes
|
17-300790
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-300790
Conec Corporation
Fiber Optic Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |