Part Details for 17.5TDMEJ6.3 by Cornell Dubilier Electronics Inc
Overview of 17.5TDMEJ6.3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 17.5TDMEJ6.3
17.5TDMEJ6.3 CAD Models
17.5TDMEJ6.3 Part Data Attributes
|
17.5TDMEJ6.3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
17.5TDMEJ6.3
Cornell Dubilier Electronics Inc
Electric Fuse, 6.3A, 17500VAC, 50000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body Height | 442 mm | |
Body Length or Diameter | 54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 980 J | |
Mounting Feature | INLINE/HOLDER | |
Physical Dimension | 54mm x 442mm | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 17500 V | |
Reference Standard | DIN 43625; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |