Part Details for 170-01162 by HellermannTyton
Overview of 170-01162 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-01162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1770
|
Newark | Sleeving, Braided, 19Mm Dia, Blk/Wht, Sleeving/Tubing Type:Braided, Eeving Material:Polyester (Pet), Glass Fibre Reinforced, Sleeving Colo:Black/White, Internal Diameter:19Mm, Length - Metric:25M, Length - Perial:82Ft |Hellermanntyton 170-01162 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 5 |
|
$223.5300 | Buy Now |
DISTI #
79AK1455
|
Newark | Sleeving, Braided, 19Mm Dia, Blk/Wht, Sleeving/Tubing Type:Braided, Sleeving Material:Polyester (Pet), Glass Fibre Reinforced, Sleeving Colour:Black/White, Internal Diameter:19Mm, Length - Metric:25M, Length - Imperial:82Ft |Hellermanntyton 170-01162 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1436-170-01162-ND
|
DigiKey | TWIST-IN RODENT-REPELLENT WRAP I Min Qty: 1 Lead time: 15 Weeks Container: Box |
5 In Stock |
|
$236.9964 / $255.2300 | Buy Now |
DISTI #
329-170-01162
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit TWIST-IN RODENT-REPELLANT WRAP RoHS: Compliant | 3 |
|
$285.0000 / $302.4400 | Buy Now |
DISTI #
74981153
|
RS | Braided Sleeving, Twist-In Rodent-Repellent Wrap, 19mm Dia. FG/PET, White | HellermannTyton 170-01162 RoHS: Compliant Min Qty: 1 Package Multiple: 82 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$292.3100 / $345.4500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$255.7200 / $275.5000 | Buy Now | |
DISTI #
170-01162
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit TWIST-IN RODENT-REPELLANT WRAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$285.0000 / $302.4400 | Buy Now |
DISTI #
000000000007206516
|
Sager | BRAIDED SLEEVING, TWIST-IN RODENT-REPELLENT WRAP, 19MM DIA. FG/PET, WHITE, 82 FT/RL Min Qty: 1 | 0 |
|
$331.7500 / $360.3500 | Buy Now |
Part Details for 170-01162
170-01162 CAD Models
170-01162 Part Data Attributes:
|
170-01162
HellermannTyton
Buy Now
|
Compare Parts:
170-01162
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |