Part Details for 170-03042 by HellermannTyton
Overview of 170-03042 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-03042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4533
|
Newark | Braided Sleeving, Expandable, 0.5" Dia, Pet, Black, 500 Ft/Bulk Reel |Hellermanntyton 170-03042 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$167.8900 / $203.7100 | Buy Now |
DISTI #
170-03042-ND
|
DigiKey | EXPAND SLEEVE 1/2" X 500' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$141.8442 / $156.3600 | Buy Now |
DISTI #
329-17003042
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSP120B PET BLK 1/2 BRAID SLV RoHS: Compliant | 2 |
|
$141.8400 / $156.3200 | Buy Now |
DISTI #
70400009
|
RS | Expandable Braided Sleeving, 0.5" Dia, Black, 500/Bulk Reel | HellermannTyton 170-03042 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 0 |
|
$145.4100 / $156.3600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$157.1400 / $168.7800 | Buy Now | |
DISTI #
170-03042
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSP120B PET BLK 1/2 BRAID SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$140.1100 / $154.7600 | Buy Now |
DISTI #
000000000003671819
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSP120B PET BLK 1/2 BRAID SLV Min Qty: 1 | 0 |
|
$203.2500 / $220.7600 | Buy Now |
Part Details for 170-03042
170-03042 CAD Models
170-03042 Part Data Attributes:
|
170-03042
HellermannTyton
Buy Now
|
Compare Parts:
170-03042
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |