Part Details for 170-037-172L000 by NorComp
Overview of 170-037-172L000 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 170-037-172L000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4572
|
Newark | D Sub Shell, Size Dc, Steel, No. Of Positions:37Positions, Connector Type:D Sub, Connector Shell Size:Dc, Product Range:170 Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 170-037-172L000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$1.3900 / $2.8700 | Buy Now |
|
Future Electronics | D-Sub Standard Connectors 37P Male RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2400 / $1.9900 | Buy Now | |
DISTI #
2921521
|
element14 Asia-Pacific | D SUB SHELL, SIZE DC, STEEL RoHS: Compliant Min Qty: 1 Container: Each | 83 |
|
$1.8355 / $2.9809 | Buy Now |
DISTI #
2921521
|
Farnell | RoHS: Compliant Min Qty: 40 Lead time: 21 Weeks, 3 Days Container: Each | 83 |
|
$1.3407 / $2.5184 | Buy Now |
Part Details for 170-037-172L000
170-037-172L000 CAD Models
170-037-172L000 Part Data Attributes
|
170-037-172L000
NorComp
Buy Now
Datasheet
|
Compare Parts:
170-037-172L000
NorComp
CONN DB37 CRIMP MALE TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.496 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.728 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | FRONT-POLYBUTYLENE TEREPHTHALATE AND REAR-POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |