Part Details for 170-40-648-00-001000 by Mill-Max Mfg Corp
Overview of 170-40-648-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-40-648-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M1568
|
Newark | Standard Pin Header/Tube |Mill-Max 170-40-648-00-001000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $28.4600 | Buy Now |
DISTI #
170-40-648-00-001000-ND
|
DigiKey | CONN HDR DIP TURRET 48POS TIN Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.3150 | Buy Now |
DISTI #
575-17040648000010
|
Mouser Electronics | Headers & Wire Housings 48 PIN DIP TURRET HDR SOLDER TAIL RoHS: Compliant | 0 |
|
$14.6500 / $15.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Container: Tube | 0Tube |
|
$13.7700 | Buy Now |
DISTI #
000000000002122368
|
Sager | Headers & Wire Housings 48 PIN DIP TURRET HDR SOLDER TAIL Min Qty: 50 | 0 |
|
$5.5000 / $21.3300 | Buy Now |
Part Details for 170-40-648-00-001000
170-40-648-00-001000 CAD Models
170-40-648-00-001000 Part Data Attributes:
|
170-40-648-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
170-40-648-00-001000
Mill-Max Mfg Corp
IC Socket, DIP48, 48 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SOCKET HEADER | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 48 |