Part Details for 170-80150 by HellermannTyton
Overview of 170-80150 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-80150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170-80150-ND
|
DigiKey | EXPAND SLEEVING 1/4"X32.81' BLK Min Qty: 4 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$40.6725 | Buy Now |
DISTI #
329-17080150
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HLB15 PET BLK 15MM BRAID SLV RoHS: Compliant | 7 |
|
$26.3600 / $40.6600 | Buy Now |
DISTI #
70399662
|
RS | Braided Sleeve Dispenser Pack, Helagaine, 0.25" Dia, 3:1 Expansion Ratio | HellermannTyton 170-80150 RoHS: Compliant Min Qty: 4 Package Multiple: 33 Container: Box | 0 |
|
$37.6200 / $41.3700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$28.9200 / $36.6700 | Buy Now | |
DISTI #
170-80150
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HLB15 PET BLK 15MM BRAID SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Spool | Americas - 0 |
|
$24.3400 / $29.1400 | Buy Now |
DISTI #
HLB15
|
TME | Polyester braid, ØBraid : 5÷21,nom.15mm, polyester, black, L: 10m Min Qty: 1 | 25 |
|
$17.9300 / $22.5700 | Buy Now |
DISTI #
000000000003671951
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HLB15 PET BLK 15MM BRAID SLV Min Qty: 4 | 0 |
|
$38.9500 / $51.1300 | Buy Now |
Part Details for 170-80150
170-80150 CAD Models
170-80150 Part Data Attributes
|
170-80150
HellermannTyton
Buy Now
|
Compare Parts:
170-80150
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |