Part Details for 170-80250 by HellermannTyton
Overview of 170-80250 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-80250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170-80250-ND
|
DigiKey | EXPAND SLEEVE 1/2" X 32.81' BLK Min Qty: 4 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$45.3050 | Buy Now |
DISTI #
329-17080250
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HLB25 PET BLK 25MM BRAID SLV RoHS: Compliant | 0 |
|
$40.9300 / $45.3000 | Order Now |
DISTI #
70399663
|
RS | Braided Sleeve Dispenser Pack, Helagaine, 0.5" Dia, 3:1 Expansion Ratio | HellermannTyton 170-80250 RoHS: Compliant Min Qty: 4 Package Multiple: 33 Container: Box | 0 |
|
$49.7500 / $54.7400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$39.2400 / $46.2000 | Buy Now | |
DISTI #
170-80250
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HLB25 PET BLK 25MM BRAID SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Spool | Americas - 0 |
|
$40.5200 / $44.8500 | Buy Now |
DISTI #
HLB25
|
TME | Polyester braid, ØBraid : 10÷30,nom.25mm, polyester, black, L: 10m Min Qty: 1 | 0 |
|
$23.7500 / $30.5600 | RFQ |
DISTI #
000000000003671952
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HLB25 PET BLK 25MM BRAID SLV Min Qty: 4 | 0 |
|
$51.5200 / $67.6300 | Buy Now |
Part Details for 170-80250
170-80250 CAD Models
170-80250 Part Data Attributes
|
170-80250
HellermannTyton
Buy Now
|
Compare Parts:
170-80250
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |