-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10378-ND
|
DigiKey | CONN RCPT HSG 2POS MEGA-FIT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9496 In Stock |
|
$0.5842 / $1.1700 | Buy Now |
DISTI #
1700010102
|
Avnet Americas | Conn Housing M 2 POS ST Cable Mount Bag Mega-Fit - Bulk (Alt: 1700010102) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4332 / $0.6941 | Buy Now |
DISTI #
77317939
|
Verical | Conn Housing M 2 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 1558 |
|
$0.7258 / $0.7500 | Buy Now |
DISTI #
77777389
|
Verical | Conn Housing M 2 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 697 |
|
$0.7686 / $1.2670 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
DISTI #
170001-0102
|
TTI | Headers & Wire Housings Mega-Fit Recept Hsg 2 ckt Glow-Wire RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 3995 In Stock |
|
$0.4960 / $0.6080 | Buy Now |
DISTI #
MOL170001-0102
|
Interstate Connecting Components | MEGA-FIT DUAL ROW RECEPTACLE GLOW WIRE 2CKT | 92350 On Order |
|
$0.5176 / $0.6543 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26750 |
|
RFQ | |
DISTI #
1700010102
|
Avnet Abacus | Conn Housing M 2 POS ST Cable Mount Bag Mega-Fit (Alt: 1700010102) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Abacus - 18250 |
|
Buy Now | |
DISTI #
1700010102
|
Avnet Abacus | Conn Housing M 2 POS ST Cable Mount Bag Mega-Fit (Alt: 1700010102) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1700010102
Molex
Buy Now
Datasheet
|
Compare Parts:
1700010102
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.491 inch | |
Body Depth | 0.981 inch | |
Body Length | 0.329 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 6.2272 N |