-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10380-ND
|
DigiKey | CONN RCPT HSG 6POS 5.70MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2294 In Stock |
|
$0.7660 / $1.4800 | Buy Now |
DISTI #
1700010106
|
Avnet Americas | Conn Housing M 6 POS 5.7mm ST Cable Mount Bag Mega-Fit - Bulk (Alt: 1700010106) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5884 / $0.9426 | Buy Now |
DISTI #
77316939
|
Verical | Conn Housing M 6 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 840 |
|
$1.0968 / $1.1333 | Buy Now |
DISTI #
77781584
|
Verical | Conn Housing M 6 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 643 |
|
$1.1200 / $1.8340 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 48 |
|
$0.9030 / $1.5050 | Buy Now | |
DISTI #
170001-0106
|
TTI | Headers & Wire Housings Mega-Fit Recept Hsg 6 ckt Glow-Wire RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 2525 In Stock |
|
$0.6800 / $0.8600 | Buy Now |
DISTI #
1700010106
|
Avnet Abacus | Conn Housing M 6 POS 5.7mm ST Cable Mount Bag Mega-Fit (Alt: 1700010106) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1700010106
|
Avnet Abacus | Conn Housing M 6 POS 5.7mm ST Cable Mount Bag Mega-Fit (Alt: 1700010106) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1700010106
Molex
Buy Now
Datasheet
|
Compare Parts:
1700010106
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.491 inch | |
Body Depth | 0.981 inch | |
Body Length | 0.699 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 6.2272 N |
This table gives cross-reference parts and alternative options found for 1700010106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1700010106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51146-0600 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 1700010106 vs 51146-0600 |