Part Details for 1700101 by Phoenix Contact
Overview of 1700101 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1700101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1700101-ND
|
DigiKey | TERM BLOCK PLUG 2POS 270DEG 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1690 | Buy Now |
DISTI #
651-1700101
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2.5/ 2-ST KMGY-LUB RoHS: Compliant | 0 |
|
$2.0300 / $2.3700 | Order Now |
DISTI #
71550460
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 2 Position Combicon Control Series | Phoenix Contact 1700101 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $2.9100 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: light gray, Contact surface: Tin RoHS: Compliant | 0 |
|
$2.0000 / $2.5700 | Buy Now |
DISTI #
000000000001488851
|
Sager | Pluggable Terminal Blocks MVSTBW 2.5/ 2-ST KMGY-LUB Min Qty: 50 | 0 |
|
$2.4600 / $2.7600 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: light gray, Contact surface: Tin RoHS: Compliant | 0 |
|
$2.0000 / $2.5700 | Buy Now |
Part Details for 1700101
1700101 CAD Models
1700101 Part Data Attributes
|
1700101
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1700101
Phoenix Contact
TERM BLOCK PLUG 2POS 270DEG 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |