Part Details for 17001292N100050000 by Mitsubishi Chemical Advanced Materials
Overview of 17001292N100050000 by Mitsubishi Chemical Advanced Materials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17001292N100050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17001292N100050000
|
TME | Rod, Ø: 100mm, L: 500mm, natural, extruded, Length tolerance: 0, +1mm Min Qty: 1 | 0 |
|
$55.0100 / $62.3500 | RFQ |