-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLCK 5POS SIDE ENTRY 2.54MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1700198-ND
|
DigiKey | TERM BLK 5P SIDE ENT 2.54MM PCB Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4460 | Buy Now |
DISTI #
651-1700198
|
Mouser Electronics | Fixed Terminal Blocks FFKDSA1/H-2 54- 5 PUSH-IN 160V 6A 5POS RoHS: Compliant | 31 |
|
$4.2300 / $4.8500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - number of positions: 5 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.6 mm RoHS: Compliant | 0 |
|
$4.0900 / $5.9700 | Buy Now |
DISTI #
000000000005434326
|
Sager | Fixed Terminal Blocks FFKDSA1/H-2 54- 5 PUSH-IN 160V 6A 5POS Min Qty: 50 | 0 |
|
$5.1400 / $5.7600 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - number of positions: 5 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.6 mm RoHS: Compliant | 0 |
|
$4.0900 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1700198
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1700198
Phoenix Contact
TERM BLCK 5POS SIDE ENTRY 2.54MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |