-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 REC 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111032CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29525 In Stock |
|
$0.0447 / $0.1300 | Buy Now |
DISTI #
170037-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F 15.2mm 5.6mm Tin Strip - Tape and Reel (Alt: 170037-1) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Container: Reel | 0 |
|
$0.0473 | Buy Now |
DISTI #
571-170037-1
|
Mouser Electronics | Terminals .187 FASTON REC 20- RoHS: Compliant | 35643 |
|
$0.0440 / $0.1300 | Buy Now |
DISTI #
70284495
|
RS | Receptacle terminal, FASTON 187,AWG 20-16 | TE Connectivity 170037-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0390 / $0.0490 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 27000 Container: Reel | 0Reel |
|
$0.0420 | Buy Now |
DISTI #
AMP170037-1
|
Heilind Electronics | .187 FASTON REC 20- | Americas - 0 in Stock |
|
$0.0470 / $0.0541 | Buy Now |
|
Onlinecomponents.com | 187 FASTON,REC.,20-16 AWG,BR RoHS: Compliant |
45000 In Stock |
|
$0.0452 / $0.0471 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 8500 |
|
$0.0394 / $0.2625 | Buy Now |
|
Quest Components | 6800 |
|
$0.0525 / $0.3500 | Buy Now | |
DISTI #
170037-1
|
TTI | Terminals .187 FASTON REC 20- Min Qty: 27000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170037-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170037-1
TE Connectivity
FASTON 187 REC 20-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |