-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 110 REC 20-16AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9485
|
Newark | Terminals .110 Fastin-Faston Recpt L.p. Rohs Compliant: Yes |Amp Te Connectivity 170042-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2307 |
|
$0.1750 / $0.2180 | Buy Now |
DISTI #
11H8322
|
Newark | .110 Fastin-Faston Recpt L.p. Rohs Compliant: Yes |Amp Te Connectivity 170042-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
A122313-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.110 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4828 In Stock |
|
$0.0916 / $0.2100 | Buy Now |
DISTI #
170042-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 16.6mm 4.2mm Loose Piece - Bulk (Alt: 170042-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0969 | Buy Now |
DISTI #
571-170042-1
|
Mouser Electronics | Terminals .110 FASTIN-FASTON RECPT L.P. RoHS: Compliant | 3991 |
|
$0.0960 / $0.2700 | Buy Now |
DISTI #
70284496
|
RS | FASTIN-FASTON .110 Series Crimp Receptacle, 2.79 x 0.51mm, 20 - 16 AWG | TE Connectivity 170042-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1440 / $0.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Bag | 0Bag |
|
$0.0861 | Buy Now |
DISTI #
AMP170042-1
|
Heilind Electronics | FF 110 REC 20-16AWG BR | Americas - 0 in Stock |
|
$0.1076 / $0.1092 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 16-20AWG Brass RCP 16.6mm Loose RoHS: Compliant |
3808 In Stock |
|
$0.0934 / $0.1170 | Buy Now |
DISTI #
170042-1
|
TTI | Terminals .110 FASTIN-FASTON RECPT L.P. Min Qty: 15000 Package Multiple: 15000 Container: Each | Americas - 0 |
|
$0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170042-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170042-1
TE Connectivity
FF 110 REC 20-16AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |