Part Details for 1701251 (ALTERNATE: MSTB 2 5/ 4-ST-5 08 BSMC) by Phoenix Contact
Overview of 1701251 (ALTERNATE: MSTB 2 5/ 4-ST-5 08 BSMC) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1701251 (ALTERNATE: MSTB 2 5/ 4-ST-5 08 BSMC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70289909
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 4 Position Combicon Control Series | Phoenix Contact 1701251 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 165 |
|
$4.5800 / $5.9500 | Buy Now |