Part Details for 1701269 by Phoenix Contact
Overview of 1701269 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1701269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8559-ND
|
DigiKey | CONN TERM BLK SPACER GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
14 In Stock |
|
$0.3100 | Buy Now |
DISTI #
651-1701269
|
Mouser Electronics | Terminal Block Tools & Accessories RZ 2 5-FRONT 2 5 H-EX RoHS: Compliant | 0 |
|
$0.3700 | Order Now |
DISTI #
71834249
|
RS | Pitch Spacer 0mm 1 Position | Phoenix Contact 1701269 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4000 / $0.4330 | RFQ |
|
Onlinecomponents.com | Pitch spacer - only for Ex version - increases the pitch by 2.5 mm - interlocks with terminal block of the same shape - color: green RoHS: Compliant | 0 |
|
$0.3774 / $0.5338 | Buy Now |
DISTI #
000000000000709806
|
Sager | Terminal Block Tools & Accessories RZ 2.5-FRONT 2.5 H-EX Min Qty: 50 | 0 |
|
$0.4680 / $0.5460 | Buy Now |
|
Dynamic Solutions GmbH | Pitch spacer | 800 |
|
RFQ | |
|
Master Electronics | Pitch spacer - only for Ex version - increases the pitch by 2.5 mm - interlocks with terminal block of the same shape - color: green RoHS: Compliant | 0 |
|
$0.3774 / $0.5338 | Buy Now |