Part Details for 1701A D153000 by Belden Inc
Overview of 1701A D153000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1701A D153000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9142
|
Newark | Cat5E+ 4Prb U/Utp Cmp Reel/ Blue |Belden 1701A D153000 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6880 | Buy Now |
DISTI #
BEL30761-3000-ND
|
DigiKey | CAT5E+ 4PRB U/UTP CMP REEL Min Qty: 3000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5991 | Buy Now |
DISTI #
566-1701A-3000-D15
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SOLID 3000ft SPOOL BLUE RoHS: Compliant | 0 |
|
$1,595.5500 / $1,648.4900 | Order Now |