Part Details for 1701LC 006U1000 by Belden Inc
Overview of 1701LC 006U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1701LC 006U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H1288
|
Newark | Unshielded Multipair Cable 4Pr 1000Ft 300V Blue, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Product Range:-Rohs Compliant: Yes |Belden 1701LC 006U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,183.3300 / $2,352.2800 | Buy Now |
DISTI #
BEL14109-ND
|
DigiKey | CAT5E+ 4PRB U/UTP LC BOX Min Qty: 1000 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9558 | Buy Now |
DISTI #
566-1701LC-006U1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR UNSHLD 1000ft BOX LT. BLUE RoHS: Compliant | 0 |
|
$2,000.7500 | Order Now |
DISTI #
72355075
|
RS | CAT5e+ Horizontal Cable (350MHz), 4pairs, CMP, 24 AWG CC, FEP Lt.Blue | Belden 1701LC 006U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$1,985.4700 | RFQ |