-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 RECEPTACLE 24-20 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4159
|
Newark | Female Disconnect, 4.75Mm, Uninsulated, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Amp Te Connectivity 170214-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21181 |
|
$0.0460 | Buy Now |
DISTI #
95Y8699
|
Newark | Terminals .187 Ser Faston Recp Reel Of 1000 |Amp Te Connectivity 170214-2 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
A107178CT-ND
|
DigiKey | CONN QC RCPT 20-24AWG 0.187 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40656 In Stock |
|
$0.0314 / $0.1000 | Buy Now |
DISTI #
170214-2
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG RCP 15mm 5.6mm Tin Strip - Tape and Reel (Alt: 170214-2) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0332 | Buy Now |
DISTI #
43AC4159
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG RCP 15mm 5.6mm Tin Strip - Product that comes on tape, but is not reeled (Alt: 43AC4159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Ammo Pack | 21221 Partner Stock |
|
$0.1400 | Buy Now |
DISTI #
571-170214-2
|
Mouser Electronics | Terminals .187 SER FASTON RECP RoHS: Compliant | 18000 |
|
$0.0360 / $0.0440 | Buy Now |
DISTI #
571-170214-2-MR
|
Mouser Electronics | Terminals .187 SER FASTON RECP Reel of 1000 RoHS: Compliant | 0 |
|
$0.0650 | Order Now |
|
Future Electronics | 0.187" (4.75mm) 20-24 AWG Quick Connect Female Non-Insulated Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 27000 Lead time: 15 Weeks Container: Reel | 27000Reel |
|
$0.0299 / $0.0313 | Buy Now |
DISTI #
AMP170214-2
|
Heilind Electronics | .187 SER FASTON RECP | Americas - 0 in Stock |
|
$0.0331 / $0.0380 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal - FASTON 187 Series - Female Quick Disconnect - 4.75mm x 0.51mm. RoHS: Compliant |
18000 In Stock |
|
$0.0289 / $0.0402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170214-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170214-2
TE Connectivity
FASTON 187 RECEPTACLE 24-20 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |