Part Details for 1703076 by Phoenix Contact
Overview of 1703076 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1703076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X3728
|
Newark | |Phoenix Contact 1703076 Min Qty: 107 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
32AC7063
|
Newark | End Cover, Terminal Block, 1.5Mm Thick, For Use With:Phoenix Combicon Series Terminal Blocks, Accessory Type:End Cover, Product Range:- Rohs Compliant: Yes |Phoenix Contact 1703076 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5370 / $0.7490 | Buy Now |
DISTI #
277-6024-ND
|
DigiKey | CONN TERM BLK END PLATE GREEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14 In Stock |
|
$0.4306 / $0.5200 | Buy Now |
DISTI #
651-1703076
|
Mouser Electronics | Terminal Block Tools & Accessories END COVER 6.35mm RoHS: Compliant | 0 |
|
$0.4300 / $0.5200 | Order Now |
|
Onlinecomponents.com | End cover - necessary at the end of a terminal row - 1.5 mm thick - color: green RoHS: Compliant |
900 On Order |
|
$0.4584 / $0.7972 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, END COVER | 80 |
|
$0.8398 / $1.6795 | Buy Now |
DISTI #
1703076
|
TTI | Terminal Block Tools & Accessories END COVER 6.35mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 500 In Stock |
|
$0.4660 / $0.4750 | Buy Now |
DISTI #
000000000000050877
|
Sager | Terminal Block Tools & Accessories END COVER 6.35mm Min Qty: 1 | 0 |
|
$0.4600 / $0.6900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 590 |
|
$0.4300 / $0.6500 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 450 |
|
RFQ |
Part Details for 1703076
1703076 CAD Models
1703076 Part Data Attributes:
|
1703076
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1703076
Phoenix Contact
Terminal Block Accessory, End Cover,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |