-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9POS MT - EDGE HOUSING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4028
|
Newark | 9Pos Mt-Edge Housing Housing |Amp Te Connectivity 1703133-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5940 |
|
$0.8990 / $1.4100 | Buy Now |
DISTI #
97X6920
|
Newark | 9Pos Mt - Edge Housing |Amp Te Connectivity 1703133-5 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7260 | Buy Now |
DISTI #
A116458-ND
|
DigiKey | 9POS MT - EDGE HOUSING Min Qty: 90 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6526 | Buy Now |
DISTI #
2266-1703133-5-ND
|
DigiKey | 9POS MT - EDGE HOUSING Min Qty: 90 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.7500 / $0.7900 | Buy Now |
DISTI #
1703133-5
|
Avnet Americas | 9POS MT - EDGE HOUSING - Bag (Alt: 1703133-5) RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.6917 | Buy Now |
DISTI #
571-1703133-5
|
Mouser Electronics | Headers & Wire Housings 9POS MT-EDGE HOUSING HOUSING RoHS: Compliant | 0 |
|
$0.6850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6150 | Buy Now |
DISTI #
AMP1703133-5
|
Heilind Electronics | 9POS MT - EDGE HOUSING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 9POS MT - EDGE HOUSING RoHS: Compliant |
5940 Partner Stock |
|
$0.6980 / $1.0500 | Buy Now |
DISTI #
1703133-5
|
Avnet Americas | 9POS MT - EDGE HOUSING - Bag (Alt: 1703133-5) RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.6917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1703133-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1703133-5
TE Connectivity
9POS MT - EDGE HOUSING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |