Part Details for 1703242 (ALTERNATE: DFK-MC 1 5/ 8-GF-3 81 BK) by Phoenix Contact
Overview of 1703242 (ALTERNATE: DFK-MC 1 5/ 8-GF-3 81 BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1703242 (ALTERNATE: DFK-MC 1 5/ 8-GF-3 81 BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71249563
|
RS | Header Solder, Slip-on 3.81mm 16AWG 160V 8A 8 Position Combicon Control Series | Phoenix Contact 1703242 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7600 / $9.5200 | RFQ |