-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 187 RECEPTACLE 20-16 AWG 0.3 PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6921
|
Newark | 187 Pl Mkii Rec. 20-16Awg Ptbr |Amp Te Connectivity 170325-5 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 | Buy Now |
DISTI #
A128135-ND
|
DigiKey | 187 POSITIVE LOCK REC CONT. Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19773 In Stock |
|
$0.0857 / $0.1600 | Buy Now |
DISTI #
170325-5
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 21.6mm 5.6mm Pre-Tin Strip - Tape and Reel (Alt: 170325-5) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
571-170325-5
|
Mouser Electronics | Automotive Connectors 187 PL MKII REC. 20-16AWG PTBR RoHS: Compliant | 18000 |
|
$0.0610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.0497 | Buy Now |
DISTI #
AMP170325-5
|
Heilind Electronics | 187 POSITIVE LOCK REC CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 187 PL MKII REC. 20-16AWG PTBR RoHS: Compliant |
18000 In Stock |
|
$0.0580 / $0.0598 | Buy Now |
DISTI #
170325-5
|
TTI | Automotive Connectors 187 PL MKII REC. 20-16AWG PTBR Min Qty: 18000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0540 | Buy Now |
DISTI #
170325-5
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 21.6mm 5.6mm Pre-Tin Strip - Tape and Reel (Alt: 170325-5) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
AMP170325-5
|
Interstate Connecting Components | 187 POSITIVE LOCK REC CON | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170325-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170325-5
TE Connectivity
PL 187 RECEPTACLE 20-16 AWG 0.3 PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |