Part Details for 1703353807 by Molex
Overview of 1703353807 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1703353807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1703353807-ND
|
DigiKey | IMPACT BP 4X8 85-OHM GL SN Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
183 In Stock |
|
$12.1000 / $12.8000 | Buy Now |
DISTI #
1703353807-ND
|
DigiKey | CONN HEADER IMPACT 96POS PCB Min Qty: 240 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.8657 | Buy Now |
DISTI #
1703353807
|
Avnet Americas | Impact BP 4x8 85-ohm GL Sn - Bulk (Alt: 1703353807) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2661 / $14.2657 | Buy Now |
DISTI #
1703353807
|
Avnet Americas | Impact BP 4x8 85-ohm GL Sn - Bulk (Alt: 1703353807) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2661 / $14.2657 | Buy Now |
DISTI #
1703353807
|
Avnet Americas | Impact BP 4x8 85-ohm GL Sn - Bulk (Alt: 1703353807) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2661 / $14.2657 | Buy Now |
Part Details for 1703353807
1703353807 CAD Models
1703353807 Part Data Attributes
|
1703353807
Molex
Buy Now
Datasheet
|
Compare Parts:
1703353807
Molex
Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3892 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |