Part Details for 1703379 by Phoenix Contact
Overview of 1703379 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1703379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1703379-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
180 In Stock |
|
$2.1288 / $2.5900 | Buy Now |
DISTI #
651-1703379
|
Mouser Electronics | Pluggable Terminal Blocks MSTB2.5/3-ST-5 08 RD RoHS: Compliant | 70 |
|
$2.1200 / $2.5900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 5.08mm 12A | 0 |
|
$2.1700 / $2.8000 | Buy Now |
DISTI #
000000000005239929
|
Sager | Pluggable Terminal Blocks MSTB2.5/3-ST-5 08 RD Min Qty: 50 | 0 |
|
$2.6700 / $2.9900 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 5.08mm 12A | 0 |
|
$2.1700 / $2.8000 | Buy Now |
Part Details for 1703379
1703379 CAD Models
1703379 Part Data Attributes:
|
1703379
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1703379
Phoenix Contact
TERM BLOCK PLUG 3POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |