-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UNIVERSAL M-N-L PIN LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F653
|
Newark | Contact, Pin, 22-18Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 170364-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147786 |
|
$0.1160 / $0.1260 | Buy Now |
DISTI #
19J3521
|
Newark | Contact, Mini-Universal Mate-N-Lok Series, Pin, 22 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 170364-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 117568 |
|
$0.1450 / $0.1540 | Buy Now |
DISTI #
A97686-ND
|
DigiKey | CONN PIN 18-22AWG TIN CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
14408 In Stock |
|
$0.1119 / $0.2600 | Buy Now |
DISTI #
170364-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 170364-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0917 | Buy Now |
DISTI #
50F653
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 50F653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 30228 Partner Stock |
|
$0.1510 / $0.2640 | Buy Now |
DISTI #
19J3521
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 19J3521) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1410 / $0.1550 | Buy Now |
DISTI #
571-1703641
|
Mouser Electronics | Pin & Socket Connectors PIN 22-18 AWG BULK RoHS: Compliant | 87843 |
|
$0.0820 / $0.2200 | Buy Now |
DISTI #
E02:0323_00797325
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-22AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2344 | Europe - 18057 |
|
$0.0746 / $0.2185 | Buy Now |
DISTI #
V36:1790_11655560
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-22AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2352 | Americas - 11981 |
|
$0.0827 / $0.2352 | Buy Now |
DISTI #
70083919
|
RS | Contact Socket, Mini Universal, 22AWG Brass/Pre-Tin, MATE-N-LOK Series | TE Connectivity 170364-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 6397 |
|
$0.1470 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170364-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170364-1
TE Connectivity
MINI UNIVERSAL M-N-L PIN LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.134 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.89 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 31.49 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |