Datasheets
1703700 by:

Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for 1703700 by Phoenix Contact

Overview of 1703700 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1703700

Part # Distributor Description Stock Price Buy
DISTI # 1703700-ND
DigiKey TERM BLK HEADER 3POS GREEN Min Qty: 10 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $19.1880
$19.1880 Buy Now
DISTI # 651-1703700
Mouser Electronics Pluggable Terminal Blocks 3 Pos 10.16mm pitch Feed Thru Invert Hdr RoHS: Compliant 0
  • 1 $20.5300
  • 5 $19.9400
  • 10 $19.1800
  • 30 $19.0900
  • 50 $18.4300
  • 100 $16.8100
  • 250 $16.6500
$16.6500 / $20.5300 Order Now
DISTI # 71564892
RS Feed-Through Screw 10.16mm 6AWG 1000V 76A 3 Position Combicon Power Series | Phoenix Contact 1703700 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $21.7500
  • 50 $20.0100
  • 100 $17.4000
  • 200 $15.2300
$15.2300 / $21.7500 RFQ
Onlinecomponents.com Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 3 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant 0
  • 10 $18.0700
  • 30 $17.0000
  • 50 $16.2800
  • 100 $15.8300
  • 250 $15.4000
  • 500 $15.1700
  • 1,000 $14.8000
$14.8000 / $18.0700 Buy Now
DISTI # 000000000002648193
Sager Pluggable Terminal Blocks 3 Pos 10.16mm pitch Feed Thru Invert Hdr Min Qty: 10 0
  • 10 $20.6400
  • 20 $19.8400
  • 40 $19.1100
  • 90 $18.4300
$18.4300 / $20.6400 Buy Now
Dynamic Solutions GmbH Feed-through plug 450
RFQ
Master Electronics Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 3 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant 0
  • 10 $18.0700
  • 30 $17.0000
  • 50 $16.2800
  • 100 $15.8300
  • 250 $15.4000
  • 500 $15.1700
  • 1,000 $14.8000
$14.8000 / $18.0700 Buy Now

Part Details for 1703700

1703700 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1703700 Part Data Attributes

1703700 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1703700 Phoenix Contact Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, UL 94V-0
Fastening Method SCREW
Mounting Type PANEL
Number of Decks 1
Number of Rows 1
Number of Ways 3
Rated Current 76 A
Rated Voltage 1000 V
Safety Approval UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 16 mm2
Wire Gauge 6 AWG

Alternate Parts for 1703700

This table gives cross-reference parts and alternative options found for 1703700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1703700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1703467 Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1703700 vs 1703467
1703946 Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1703700 vs 1703946
1703629 Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1703700 vs 1703629

1703700 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1703700 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1703700 by Phoenix Contact

  • Please alert me when 1703700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1703700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1703700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1703700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1703700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1703700 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: