-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP EI PIN CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8054
|
Newark | Contact, Ei Series, Pin, 26 Awg, 20 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 170376-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50500 |
|
$0.0660 | Buy Now |
DISTI #
87X2686
|
Newark | Contact, Ei Series, Pin, 26 Awg, 20 Awg, Crimp, Brass |Amp Te Connectivity 170376-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A100476CT-ND
|
DigiKey | CONN PIN 20-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
134468 In Stock |
|
$0.0301 / $0.1000 | Buy Now |
DISTI #
170376-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170376-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0319 | Buy Now |
DISTI #
571-170376-1
|
Mouser Electronics | Headers & Wire Housings AMP EI PIN CONTACT Reel of 15000 RoHS: Compliant | 135000 |
|
$0.0330 / $0.0420 | Buy Now |
DISTI #
571-170376-1-MR
|
Mouser Electronics | Headers & Wire Housings AMP EI PIN CONTACT Reel of 1000 RoHS: Compliant | 14000 |
|
$0.0590 / $0.0600 | Buy Now |
DISTI #
571-170376-1-CT
|
Mouser Electronics | Headers & Wire Housings AMP EI PIN CONTACT Cut Strip of 100 RoHS: Compliant | 3800 |
|
$0.0800 | Buy Now |
DISTI #
70284553
|
RS | EI Crimp Pin Connector, Male, Crimp, Tin Plating 20 - 26 AWG | TE Connectivity 170376-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 / $0.0420 | RFQ |
|
Future Electronics | AMP EI Series Tin Plated 20-26 AWG Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 795000Reel |
|
$0.0140 / $0.0154 | Buy Now |
DISTI #
AMP170376-1
|
Heilind Electronics | AMP EI PIN CONTACT | Americas - 0 in Stock |
|
$0.0329 / $0.0359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170376-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170376-1
TE Connectivity
AMP EI PIN CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |