-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EI-SRS COSI CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9193
|
Newark | Contact, Ei Series, Pin, 26 Awg, 20 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 170376-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$0.0750 / $0.1020 | Buy Now |
DISTI #
97C9815
|
Newark | Ei-Srs Cosi Contact Rohs Compliant: Yes |Amp Te Connectivity 170376-2 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
A100477CT-ND
|
DigiKey | CONN PIN 20-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
90484 In Stock |
|
$0.0435 / $0.1000 | Buy Now |
DISTI #
170376-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170376-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0 |
|
$0.0460 | Buy Now |
DISTI #
46Y9193
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 46Y9193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0750 | Buy Now |
DISTI #
571-1703762
|
Mouser Electronics | Headers & Wire Housings EIS PIN CONTACT Reel of 15000 RoHS: Compliant | 30000 |
|
$0.0470 / $0.0610 | Buy Now |
DISTI #
571-1703762-MR
|
Mouser Electronics | Headers & Wire Housings EIS PIN CONTACT Reel of 1000 RoHS: Compliant | 5000 |
|
$0.0680 / $0.0710 | Buy Now |
DISTI #
571-1703762-CT
|
Mouser Electronics | Headers & Wire Housings EIS PIN CONTACT Cut Strip of 100 RoHS: Compliant | 1900 |
|
$0.0970 | Buy Now |
DISTI #
70468033
|
RS | Contact, Male, 26-20AWG, EI | TE Connectivity 170376-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 400 |
|
$0.0270 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.0409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170376-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170376-2
TE Connectivity
EI-SRS COSI CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |