-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIS CONN. PIN CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9902
|
Newark | Contact, Pin, Crimp, 26-20Awg Rohs Compliant: Yes |Amp Te Connectivity 170376-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3471 |
|
$0.2290 | Buy Now |
DISTI #
A111041CT-ND
|
DigiKey | CONN PIN 20-26AWG CRIMP GOLD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23696 In Stock |
|
$0.0695 / $0.2100 | Buy Now |
DISTI #
170376-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170376-3) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0 |
|
$0.0735 | Buy Now |
DISTI #
571-170376-3-MR
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 3000 |
|
$0.0990 / $0.1040 | Buy Now |
DISTI #
571-170376-3-CT
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 2500 |
|
$0.1430 | Buy Now |
DISTI #
571-170376-3
|
Mouser Electronics | Headers & Wire Housings EIS CONN. PIN CONTCT RoHS: Compliant | 14690 |
|
$0.0730 / $0.2200 | Buy Now |
DISTI #
571-170376-3-LP
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 350 |
|
$0.1830 / $0.2600 | Buy Now |
DISTI #
70284554
|
RS | EI PCB Conn Contact, Male, Crimp, Gold over Nickel Plating 20 - 26 AWG | TE Connectivity 170376-3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1540 / $0.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0653 | Buy Now |
DISTI #
AMP170376-3
|
Heilind Electronics | EIS CONN. PIN CONTACT | Americas - 0 in Stock |
|
$0.0748 / $0.0828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170376-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170376-3
TE Connectivity
EIS CONN. PIN CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: GOLD (15), TERMINATION: TIN (31) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |