-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIS CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H3567
|
Newark | Eis Contact Rohs Compliant: Yes |Amp Te Connectivity 170377-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0280 | Buy Now |
DISTI #
A103995CT-ND
|
DigiKey | CONN PIN 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
86466 In Stock |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
170377-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170377-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0244 | Buy Now |
DISTI #
571-170377-1
|
Mouser Electronics | Headers & Wire Housings EIS CONTACT RoHS: Compliant | 30000 |
|
$0.0250 / $0.0330 | Buy Now |
DISTI #
571-170377-1-LP
|
Mouser Electronics | Headers & Wire Housings EIS CONTACT Loose Piece RoHS: Compliant | 0 |
|
$0.0830 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.0217 | Buy Now |
DISTI #
AMP170377-1
|
Heilind Electronics | EIS CONTACT | Americas - 0 in Stock |
|
$0.0240 / $0.0274 | Buy Now |
|
Onlinecomponents.com | EIS CONTACT RoHS: Compliant |
15000 Partner Stock |
|
$0.0210 / $0.0279 | Buy Now |
DISTI #
170377-1
|
TTI | Headers & Wire Housings EIS CONTACT Min Qty: 60000 Package Multiple: 60000 Container: Reel | Americas - 0 |
|
$0.0215 / $0.0240 | Buy Now |
DISTI #
170377-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170377-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170377-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170377-1
TE Connectivity
EIS CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.039 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |